Nordic Semiconductor Development Kit for nRF51, nRF53, nRF52 nRF-PPK2
- RS Stock No.:
- 211-9949
- Distrelec Article No.:
- 304-11-820
- Mfr. Part No.:
- nRF-PPK2
- Brand:
- Nordic Semiconductor
Bulk discount available
Subtotal (1 unit)*
£83.24
(exc. VAT)
£99.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £83.24 |
| 2 - 4 | £81.10 |
| 5 + | £79.08 |
*price indicative
- RS Stock No.:
- 211-9949
- Distrelec Article No.:
- 304-11-820
- Mfr. Part No.:
- nRF-PPK2
- Brand:
- Nordic Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Product Type | Development Kit | |
| For Use With | nRF51, nRF53, nRF52 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Product Type Development Kit | ||
For Use With nRF51, nRF53, nRF52 | ||
Standards/Approvals No | ||
The Nordic Semiconductor Power Profiler Kit II Current measurement tool for embedded development. It is a standalone kit that can measure and supply currents as low as 1 uA and as high as 1A on all Nordic development kits in addition to external designs. It also supports 8 digital inputs that can be used as a low-end logic analyser. It has 10x quicker sampling compared with our previous generation, leading to higher bandwidth and the ability to have a continuous real time measurement window.
Enables power profiling and supply of Nordic Semiconductor development kits in addition to custom hardware
Measures and supplies currents between 1 uA and 1A
10x quicker sampling compared with the previous generation, 100 ksps
Power supply and ampere meter modes
