MikroElektronika PWM 2 Click Board PWM Controller for LT8500 for Driving LED Matrices and Displays, Robotics, Industrial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-0946
Mfr. Part No.:
MIKROE-3148
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Kit

Power Management Function

PWM Controller

For Use With

Driving LED Matrices and Displays, Robotics, Industrial Control, Motor Control

Kit Classification

Click Board

Featured Device

LT8500

Kit Name

PWM 2 Click Board

Standards/Approvals

No

PWM 2 click offers 48 independently controlled PWM channels, available over the onboard headers, perfectly suited for driving LEDs. Each channel has a 12-bit PWM register associated to it, with the addition of the 6-bit correction register, also known as the dot correction register. PWM 2 is able to detect both synchronization errors and open LED errors, signaling the error via the dedicated pin and the status frame. The Click board™ fully supports cascading, exposing all the necessary pins on the onboard headers, so it can support a large array of LED elements.

3V to 5.5V Input Voltage

TTL/CMOS Logic 50MHz Serial Data Interface

12-Bit (4096 Steps) PWM Width Resolution

6-Bit (64 Steps) PWM Correction(±50% of Programmed PWM Width)

Up to 6.1kHz PWM Frequency (PWMCK = 25MHz)

Phase-Shift Option Reduces Switching Noise

Directly Controls Three LT3595A 16-Channel LED Drivers

Diagnostic Information: Sync Error/Open LED Flags

56-Pin (6mm x 6mm x 0.78mm) TLA QFN Package

Applications

Large Screen Display LED Backlighting

Mono-, Multi-, Full-colour LED Displays

LED Billboards and Signboards

Motor Control

Industrial Control

Automated Test Equipment

Robotics

Related links