MikroElektronika MIKROE-3126 Development Kit Development Kit
- RS Stock No.:
- 184-0939
- Mfr. Part No.:
- MIKROE-3126
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-0939
- Mfr. Part No.:
- MIKROE-3126
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | VFC32KU | |
| Kit Classification | Development Kit | |
| For Use With | A/D Conversion, Capacitance Measurement, Frequency to Voltage Conversion, Long-Term Integration, RPM Measurement | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device VFC32KU | ||
Kit Classification Development Kit | ||
For Use With A/D Conversion, Capacitance Measurement, Frequency to Voltage Conversion, Long-Term Integration, RPM Measurement | ||
HZ to V 2 click is a device that can convert input frequency of the signal with virtually any wave shape to a DC voltage output, with a level proportional to the input frequency. It features a specialized IC labeled as VFC32KU, which has a good linear response and temperature stability. By applying a signal with the frequency up to 120kHz on its input, the Click board™ will generate a DC voltage up to 3.3V. The IC is supplied by a dual-voltage boost DC/DC converter IC, which provides the power supply of ±15V, required for the VFC32KU IC operation.
Operation up to 500khz
Excellent linearity
±0.01% max at 10khz fs
±0.05% max at 100khz fs
V/f or f/v conversion
Monotonic
Voltage or current input
Applications
Integrating a/d converter
Serial frequency output
Isolated data transmission
FM analogue signal mod/demod
Motor speed control
Tachometer
Excellent linearity
±0.01% max at 10khz fs
±0.05% max at 100khz fs
V/f or f/v conversion
Monotonic
Voltage or current input
Applications
Integrating a/d converter
Serial frequency output
Isolated data transmission
FM analogue signal mod/demod
Motor speed control
Tachometer
