MikroElektronika Hall Current 3 Click Board
- RS Stock No.:
- 184-0934
- Mfr. Part No.:
- MIKROE-3118
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£12.58
(exc. VAT)
£15.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.58 |
*price indicative
- RS Stock No.:
- 184-0934
- Mfr. Part No.:
- MIKROE-3118
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | Hall Current 3 Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name Hall Current 3 Click Board | ||
Factory trimmed AC and DC current sensor
analogue ratiometric output voltage
Combining sensing element, signal conditioning & isolation in small foot print and low profile SOIC package
No application programming required
High speed sensing
DC to 100kHzbandwidth
5μs response time
Robust against external magnetic fields
No magnetic hysteresis
Low ohmic losses of integrated conductor
0.8mΩ SOIC-8/ 0.7mΩ SOIC-16
SOIC-8narrow body and SOIC-16 wide body package
Lead free component, suitable for lead free soldering profile up to 260°C, MSL3
Rated voltage isolation
2.5kVRMS for SOIC-8
2.5kVRMS for SOIC-16
Applications
Household/Appliance Smart Metering
Electric Motor Control
Demand Response Load Control
Servers / Motherboard monitoring
Switched Mode Power Supplies
analogue ratiometric output voltage
Combining sensing element, signal conditioning & isolation in small foot print and low profile SOIC package
No application programming required
High speed sensing
DC to 100kHzbandwidth
5μs response time
Robust against external magnetic fields
No magnetic hysteresis
Low ohmic losses of integrated conductor
0.8mΩ SOIC-8/ 0.7mΩ SOIC-16
SOIC-8narrow body and SOIC-16 wide body package
Lead free component, suitable for lead free soldering profile up to 260°C, MSL3
Rated voltage isolation
2.5kVRMS for SOIC-8
2.5kVRMS for SOIC-16
Applications
Household/Appliance Smart Metering
Electric Motor Control
Demand Response Load Control
Servers / Motherboard monitoring
Switched Mode Power Supplies
