MikroElektronika Development Kit Various Environmental Pollution Measurement and Detection Applications, Gas Alarms in
- RS Stock No.:
- 184-0910
- Mfr. Part No.:
- MIKROE-3056
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£37.26
(exc. VAT)
£44.71
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £37.26 |
*price indicative
- RS Stock No.:
- 184-0910
- Mfr. Part No.:
- MIKROE-3056
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| For Use With | Various Environmental Pollution Measurement and Detection Applications, Gas Alarms in the Automotive Industry | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
For Use With Various Environmental Pollution Measurement and Detection Applications, Gas Alarms in the Automotive Industry | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Ultra-Small X2QFN Package:2 mm x 1.5 mm x 0.4 mm
12-Bit Noise-Free Resolution
Wide Supply Range: 2.0 V to 5.5 V
Low Current Consumption: 150 μA (Continuous-Conversion Mode)
Programmable Data Rate:128 SPS to 3.3 kSPS
Single-Cycle Settling
Internal Low-Drift Voltage Reference
Internal Oscillator
I2C Interface: Four Pin-Selectable Addresses
Four Single-Ended or Two Differential Inputs(ADS1015)
Programmable Comparator (ADS1014 and ADS1015)
Operating Temperature Range:–40°C to +125°C
Related links
- MikroElektronika Development Kit
- MikroElektronika Development Kit Spectrometry Applications, Spectral Identification
- MikroElektronika Development Kit Measurement of the EDA Factor of the Human Body
- MikroElektronika Development Kit Si7034 A Digital Humidity and Temperature Sensor IC
- MikroElektronika Development Kit RTD Sensor
- MikroElektronika Development Kit 3D Visual Guidance Applications in Robotics
- MikroElektronika Development Kit Weather Stations Indoor Flying Toys Navigation, Drone
- MikroElektronika Development Kit for BH1900NUX BH1900NUX
