Development Kit Nano Power Click for use with Battery Operated Wearable Sensors, Battery Powered IoT Applications, Low
- RS Stock No.:
- 184-0898
- Mfr. Part No.:
- MIKROE-3035
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-0898
- Mfr. Part No.:
- MIKROE-3035
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Battery Charger | |
| Kit Name | Nano Power Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Battery Charger | ||
Kit Name Nano Power Click Board | ||
300nA Quiescent Supply Current Into OUT
True Shutdown Mode
0.5nA Shutdown Current
Output Disconnects from Input
No Reverse Current with VOUT 0V to 5V
95% Peak Efficiency
400mV to 5.5V Input Range
0.88V Minimum Startup Voltage
1.8V to 5V Output Voltage Range
100mV/Step
Single 1% Resistor Selectable Output
225mA, 500mA, and 1A Peak Inductor Current Limit
MAX17220: 225mA ILIM
MAX17221/MAX17222/MAX17223: 500mA ILIM
MAX17224/MAX17225: 1A ILIM
MAX17220/MAX17222/MAX17224 Enable Transient Protection (ETP)
2mm x 2mm 6-Pin μDFN
0.88mm x 1.4mm 6-Bump WLP (2 x 3, 0.4mm Pitch)
Optical Heart-Rate Monitoring (OHRM) LED Drivers
Supercapacitor Backup for RTC/Alarm Buzzers
Primary-Cell Portable Systems
Tiny, Low-Power IoT Sensors
Secondary-Cell Portable Systems
Wearable Devices
Battery-Powered Medical Equipment
Low-Power Wireless Communication Products
True Shutdown Mode
0.5nA Shutdown Current
Output Disconnects from Input
No Reverse Current with VOUT 0V to 5V
95% Peak Efficiency
400mV to 5.5V Input Range
0.88V Minimum Startup Voltage
1.8V to 5V Output Voltage Range
100mV/Step
Single 1% Resistor Selectable Output
225mA, 500mA, and 1A Peak Inductor Current Limit
MAX17220: 225mA ILIM
MAX17221/MAX17222/MAX17223: 500mA ILIM
MAX17224/MAX17225: 1A ILIM
MAX17220/MAX17222/MAX17224 Enable Transient Protection (ETP)
2mm x 2mm 6-Pin μDFN
0.88mm x 1.4mm 6-Bump WLP (2 x 3, 0.4mm Pitch)
Optical Heart-Rate Monitoring (OHRM) LED Drivers
Supercapacitor Backup for RTC/Alarm Buzzers
Primary-Cell Portable Systems
Tiny, Low-Power IoT Sensors
Secondary-Cell Portable Systems
Wearable Devices
Battery-Powered Medical Equipment
Low-Power Wireless Communication Products
