MikroElektronika Calorie Expenditure, Heart Rate Monitoring, Similar Health-Related Applications
- RS Stock No.:
- 184-0886
- Mfr. Part No.:
- MIKROE-3012
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-0886
- Mfr. Part No.:
- MIKROE-3012
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| For Use With | Calorie Expenditure, Heart Rate Monitoring, Similar Health-Related Applications | |
| Product Type | Sensor Development Tool | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
For Use With Calorie Expenditure, Heart Rate Monitoring, Similar Health-Related Applications | ||
Product Type Sensor Development Tool | ||
Transmitter:
Supports Common Anode LED Configuration
Dynamic Range: 100 dB
6-Bit Programmable LED Current to 50 mA (Extendable to 100 mA)
Programmable LED On-Time
Simultaneous Support of 3 LEDs for Optimized SpO2, HRM, or Multi-Wavelength HRM
Receiver:
24-Bit Representation of the Current Input from a Photodiode in Twos Complement Format
Individual DC Offset Subtraction DAC at TIA Input for Each LED and Ambient Phase
Digital Ambient Subtraction at ADC Output
Programmable Transimpedance Gain:10 kΩ to 2 MΩ
Dynamic Range: 100 dB
Average Current Less Than 200 μA for PPG Signal Acquisition
Pulse Frequency: 10 SPS to 1000 SPS
Flexible Pulse Sequencing and Timing Control
Flexible Clock Options:
External Clocking:4-MHz to 60-MHz Input Clock
Internal Clocking: 4-MHz Oscillator
I2C Interface
Operating Temperature Range: –20°C to 70°C
2.6-mm x 1.6-mm DSBGA Package, 0.5-mm Pitch
Supplies: Rx: 2 V to 3.6 V, Tx: 3 V to 5.25 V,IO: 1.8 V to 3.6 V
Related links
- MikroElektronika Heart Rate 9 Click Heart Rate Sensor Heart Rate Sensor Module for SFH 7060, PIC16F1779
- MikroElektronika Heart Rate Click Heart Rate Sensor mikroBus Click Board for MAX30100
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Heart Rate 6 Click Board
- MikroElektronika Heart Rate Sensor MikroBus Click Board for ADS1194
- MikroElektronika Heart Rate 8 Click Board
- MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
