MikroElektronika Buck 8 Click Board Buck Regulator
- RS Stock No.:
- 184-0880
- Mfr. Part No.:
- MIKROE-2997
- Brand:
- MikroElektronika
Discontinued
- RS Stock No.:
- 184-0880
- Mfr. Part No.:
- MIKROE-2997
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Buck Regulator | |
| Kit Name | Buck 8 Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Buck Regulator | ||
Kit Name Buck 8 Click Board | ||
Reduces External Components and Total Cost
No Schottky-Synchronous Operation
Internal Compensation for Any Output Voltage
Built-In Soft-Start
All-Ceramic Capacitors, Compact Layout
Reduces Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input
Adjustable 0.9V to 0.9 x VIN Output
100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
Reduces Power Dissipation
Peak Efficiency > 95%
PFM/DCM Modes Enables Enhanced Light-Load Efficiency
Auxiliary Bootstrap LDO for Improved Efficiency
3.5FA Shutdown Current
Operates Reliably in Adverse Industrial Environments
Hiccup or Latchoff Mode Overload Protection
DL-to-LX Short Detection Feature
Built-In Output-Voltage Monitoring with RESET
Monotonic Startup into Prebiased Load
Overtemperature Protection
-40NC to +125NC Operation
No Schottky-Synchronous Operation
Internal Compensation for Any Output Voltage
Built-In Soft-Start
All-Ceramic Capacitors, Compact Layout
Reduces Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input
Adjustable 0.9V to 0.9 x VIN Output
100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
Reduces Power Dissipation
Peak Efficiency > 95%
PFM/DCM Modes Enables Enhanced Light-Load Efficiency
Auxiliary Bootstrap LDO for Improved Efficiency
3.5FA Shutdown Current
Operates Reliably in Adverse Industrial Environments
Hiccup or Latchoff Mode Overload Protection
DL-to-LX Short Detection Feature
Built-In Output-Voltage Monitoring with RESET
Monotonic Startup into Prebiased Load
Overtemperature Protection
-40NC to +125NC Operation
