DesignSpark Case for Beaglebone Black, Black
- RS Stock No.:
- 144-2600
- Mfr. Part No.:
- CBBBLACK-CLR
- Brand:
- DesignSpark
Stock information currently inaccessible
- RS Stock No.:
- 144-2600
- Mfr. Part No.:
- CBBBLACK-CLR
- Brand:
- DesignSpark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| For Use With | Beaglebone Black | |
| Colour | Black | |
| External Dimensions | 92 x 86 x 41mm | |
| Body Material | HIPS | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
For Use With Beaglebone Black | ||
Colour Black | ||
External Dimensions 92 x 86 x 41mm | ||
Body Material HIPS | ||
- COO (Country of Origin):
- GB
The DesignSpark CBBBLACK-CLR is a black case for the BeagleBone Black development board. It features a clear, slide-on lid for easy access and clear visibility of the development board, while inside the case.
