C & K Detector Switch, SPST, 100 mA @ 30 V dc, Tin Bronze
- RS Stock No.:
- 153-3974
- Mfr. Part No.:
- DDS003
- Brand:
- C & K
Subtotal (1 pack of 350 units)*
£212.80
(exc. VAT)
£255.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 350 + | £0.608 | £212.80 |
*price indicative
- RS Stock No.:
- 153-3974
- Mfr. Part No.:
- DDS003
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Mounting Type | Through Hole | |
| Actuator Type | Plunger | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Package Style | Micro Mini | |
| Mechanical Life | 50000Cycles | |
| Contact Material | Tin Bronze | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Mounting Type Through Hole | ||
Actuator Type Plunger | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Package Style Micro Mini | ||
Mechanical Life 50000Cycles | ||
Contact Material Tin Bronze | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
Vertical or horizontal actuation
2mm over travel Ideal for detector applications
Low actuations force (less than 40 grams)
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
2mm over travel Ideal for detector applications
Low actuations force (less than 40 grams)
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
