Alps Alpine Detector Switch, SPST, 1 mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-9000
Mfr. Part No.:
SPVN110107
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPST

Mounting Type

PCB

Actuator Type

Lever

Contact Current Rating

1 mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP