Alps Alpine Detector Switch, SPST, 100 mA
- RS Stock No.:
- 123-8972
- Mfr. Part No.:
- SPPB310400
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-8972
- Mfr. Part No.:
- SPPB310400
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPST | |
| Mounting Type | PCB | |
| Actuator Type | Push Button | |
| Contact Current Rating | 100 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Mounting Type PCB | ||
Actuator Type Push Button | ||
Contact Current Rating 100 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Alps SSSB Series Detector Switch
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, for added versatility.
Features and Benefits
Offered in a wide range of actuators, such as lever & toggle.
Horizontal & vertical operating directions available.
Leaded & PCB mounting options available.
50,000 cycle mean time before failure (MTBF).
Detector Switches
