Hakko 474 Analogue Soldering Station 100W, 24V
- RS Stock No.:
- 516-9457
- Brand:
- Hakko
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-9457
- Brand:
- Hakko
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hakko | |
Model Number | 474 | |
Tasks Supported | Desoldering | |
Plug Type | Type I - Australian plug | |
Wattage | 100W | |
Input Voltage | 24V | |
Soldering Tip Temperature | 80°C | |
Number of Outputs | 1 | |
Display Type | Analogue | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Hakko | ||
Model Number 474 | ||
Tasks Supported Desoldering | ||
Plug Type Type I - Australian plug | ||
Wattage 100W | ||
Input Voltage 24V | ||
Soldering Tip Temperature 80°C | ||
Number of Outputs 1 | ||
Display Type Analogue | ||
ESD Safe No | ||