Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Desoldering Nozzles
Thermaltronics M Desoldering Gun Tip for use with DS80 & DSV80 Desoldering Irons
RS Stock No.:
914-5638
Mfr. Part No.:
M75DT005
Brand:
Thermaltronics
View this category
Discontinued product
RS Stock No.:
914-5638
Mfr. Part No.:
M75DT005
Brand:
Thermaltronics
Technical Reference
Legislation and Compliance
Product Details
Specifications
M75DT005 Data Sheet
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Tip Cartridges - M 75 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Tips - Thermaltronics
Attribute
Value
Desoldering Tool Type
Desoldering Gun Tip
Model Number
M75DT005
Nozzle Size
1.35mm
For Use With
DS80 & DSV80 Desoldering Irons
Nozzle Series
M
Tip Shape
Sloped Tip