Metcal Hot Air Nozzle for use with HCT-900 Hand Held Convection Tool
- RS Stock No.:
- 539-5628
- Mfr. Part No.:
- H-S16
- Brand:
- Metcal
Discontinued
- RS Stock No.:
- 539-5628
- Mfr. Part No.:
- H-S16
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Desoldering Tool Type | Hot Air Nozzle | |
| Nozzle Size | 6.8 x 10.2mm | |
| For Use With | HCT-900 Hand Held Convection Tool | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Desoldering Tool Type Hot Air Nozzle | ||
Nozzle Size 6.8 x 10.2mm | ||
For Use With HCT-900 Hand Held Convection Tool | ||
- COO (Country of Origin):
- CN
HCT-900 Hot Air Rework Station
This hand-held convection tool offers a low cost versatile rework solution for a wide variety of production and rework application challenges. The compact and robust design includes analogue controls for both airflow and heat.
Closed-loop thermocouple feedback control delivers repeatable heating based on the programmed setting regardless of airflow
Settings can be replicated for several applications.
Low-noise heavy-duty air pump gives performance suitable for the most demanding applications
Power-off cool-down function retains airflow while unit powers down for safe operation
230V operation
Settings can be replicated for several applications.
Low-noise heavy-duty air pump gives performance suitable for the most demanding applications
Power-off cool-down function retains airflow while unit powers down for safe operation
230V operation
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Hot Air - OKI/ Metcal
