Ersa 722 Desoldering Nozzle for use with Various Desoldering Irons
- RS Stock No.:
- 394-8680
- Mfr. Part No.:
- 0722EN1223
- Brand:
- Ersa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 394-8680
- Mfr. Part No.:
- 0722EN1223
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ersa | |
Desoldering Tool Type | Desoldering Nozzle | |
Nozzle Size | 1.2mm | |
For Use With | DIGITAL 2000 A with X-Tool desoldering iron; XTOOLKIT1; i-CON with X-Tool desoldering iron; i-CON2 with X-Tool desoldering iron; i-CON2 C with X-Tool desoldering iron | |
Nozzle Series | 722 | |
Select all | ||
---|---|---|
Brand Ersa | ||
Desoldering Tool Type Desoldering Nozzle | ||
Nozzle Size 1.2mm | ||
For Use With DIGITAL 2000 A with X-Tool desoldering iron; XTOOLKIT1; i-CON with X-Tool desoldering iron; i-CON2 with X-Tool desoldering iron; i-CON2 C with X-Tool desoldering iron | ||
Nozzle Series 722 | ||
Non Compliant
- COO (Country of Origin):
- DE
722 Series Desoldering Nozzles for X-Tool
Tips - Ersa