Metcal 7CN Desoldering Gun Tip for use with TMT-9000S-1, TMT-9000S-2

Discontinued
RS Stock No.:
182-7702
Mfr. Part No.:
DSC-7CN0024S
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Desoldering Tool Type

Desoldering Gun Tip

Model Number

DSC-7CN0024S

Nozzle Size

2.41 x 9.4mm

For Use With

TMT-9000S-1, TMT-9000S-2

Nozzle Series

7CN

Tip Shape

Sloped Tip

COO (Country of Origin):
US

Metcal Desoldering Tips / Desolder Cartridges.


DSC-de-solder tip cartridges are the standard de-soldering tip range for the Metcal CV,5200, CV-500, MX-500, MX-5200 and MX-5200 series de-soldering systems.

DSC-cartridges are available in 3 temperature ranges:

  • 700-series nominally 390 ˚C.

  • 800-series nominally 430 ˚C.

  • 900-series nominally 470°C.


The temperature/series is designated by the by the first digit in the numerical part of the part number:

  • 700-series will be STTC-1xx.

  • 800-series will be STTC-8xx.

  • 900- series will be STTC-9xx.


Metcal recommends the 700-series for the majority of applications.

The 800-series for high temperature and thermally demanding applications.

  • 700 = FR4/Fibre Glass, for most standard applications.

  • 800 = Ceramic for high thermal demand applications.

  • 900 = Ceramic for high thermal demand applications.


Can be used with leaded and lead-free solder. The Metcal “SmartHeat®-Technology“ will adjust delivered power during soldering to suit the application.

For solder removal on through-hole components on heavy load PCBs.

Suitable for:


  • CV-5200, CV-500, MX-500, MX-5000, MX-5200, De-soldering Kit.

  • CV-UK5, MX-UK5 Upgrade-Kit.

  • CV-H5-DS, CV-H5-DSHP, MX-DS1 De-soldering Gun.