Metcal 7CN Desoldering Gun Tip for use with TMT-9000S-1, TMT-9000S-2
- RS Stock No.:
- 182-7700
- Mfr. Part No.:
- DSC-7CN0013S
- Brand:
- Metcal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-7700
- Mfr. Part No.:
- DSC-7CN0013S
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Desoldering Tool Type | Desoldering Gun Tip | |
Model Number | DSC-7CN0013S | |
Nozzle Size | 1.27 x 10.66mm | |
For Use With | TMT-9000S-1, TMT-9000S-2 | |
Nozzle Series | 7CN | |
Tip Shape | Straight | |
Select all | ||
---|---|---|
Brand Metcal | ||
Desoldering Tool Type Desoldering Gun Tip | ||
Model Number DSC-7CN0013S | ||
Nozzle Size 1.27 x 10.66mm | ||
For Use With TMT-9000S-1, TMT-9000S-2 | ||
Nozzle Series 7CN | ||
Tip Shape Straight | ||
- COO (Country of Origin):
- US
Metcal Desoldering Tips / Desolder Cartridges.
DSC-de-solder tip cartridges are the standard de-soldering tip range for the Metcal CV,5200, CV-500, MX-500, MX-5200 and MX-5200 series de-soldering systems.
DSC-cartridges are available in 3 temperature ranges:
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for the majority of applications.
The 800-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
For solder removal on through-hole components on heavy load PCBs.
DSC-cartridges are available in 3 temperature ranges:
- 700-series nominally 390 ˚C.
- 800-series nominally 430 ˚C.
- 900-series nominally 470°C.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
- 700-series will be STTC-1xx.
- 800-series will be STTC-8xx.
- 900- series will be STTC-9xx.
Metcal recommends the 700-series for the majority of applications.
The 800-series for high temperature and thermally demanding applications.
- 700 = FR4/Fibre Glass, for most standard applications.
- 800 = Ceramic for high thermal demand applications.
- 900 = Ceramic for high thermal demand applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
For solder removal on through-hole components on heavy load PCBs.
Suitable for:
- CV-5200, CV-500, MX-500, MX-5000, MX-5200, De-soldering Kit.
- CV-UK5, MX-UK5 Upgrade-Kit.
- CV-H5-DS, CV-H5-DSHP, MX-DS1 De-soldering Gun.