Hewlett Packard HP Color LaserJet Pro M255dw Wireless Laser
- RS Stock No.:
- 285-8073
- Distrelec Article No.:
- 301-96-236
- Mfr. Part No.:
- 7KW64A#B19
- Brand:
- Hewlett Packard
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.41
(exc. VAT)
£20.89
(inc. VAT)
- RS Stock No.:
- 285-8073
- Distrelec Article No.:
- 301-96-236
- Mfr. Part No.:
- 7KW64A#B19
- Brand:
- Hewlett Packard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Print Resolution B&W | Up to 600 x 600dpi | |
| Printer Type | Laser | |
| Print Resolution Colour | Up to 600 x 600dpi | |
| Maximum Print Speed Colour | 21ppm | |
| Connection Port | USB 2.0 | |
| Wireless | Yes | |
| Model | HP Color LaserJet Pro M255dw | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Print Resolution B&W Up to 600 x 600dpi | ||
Printer Type Laser | ||
Print Resolution Colour Up to 600 x 600dpi | ||
Maximum Print Speed Colour 21ppm | ||
Connection Port USB 2.0 | ||
Wireless Yes | ||
Model HP Color LaserJet Pro M255dw | ||
- COO (Country of Origin):
- CN

