Epson EcoTank ET-M1120 Inkjet Printer
- RS Stock No.:
- 215-4950
- Mfr. Part No.:
- C11CG96402BY
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-4950
- Mfr. Part No.:
- C11CG96402BY
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Print Resolution B&W | 1440 x 720dpi | |
| Printer Type | Inkjet Printer | |
| Print Resolution Colour | 1440 x 720dpi | |
| Maximum Print Speed B&W | 32ppm | |
| Maximum Print Speed Colour | 15ppm | |
| Connection Port | USB | |
| Weight | 75g | |
| Width | 91mm | |
| Model | EcoTank ET-M1120 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Print Resolution B&W 1440 x 720dpi | ||
Printer Type Inkjet Printer | ||
Print Resolution Colour 1440 x 720dpi | ||
Maximum Print Speed B&W 32ppm | ||
Maximum Print Speed Colour 15ppm | ||
Connection Port USB | ||
Weight 75g | ||
Width 91mm | ||
Model EcoTank ET-M1120 | ||
- COO (Country of Origin):
- PH
The Epson EcoTank ET-M1120 this cut energy usage and reduce overheads with an EcoTank mono printer. It can save up to 95% in power consumption compared to mono laser printers.
Reduce your printing costs
Save time
Save time
