Epson Dot Matrix Printer
- RS Stock No.:
- 562-220
- Mfr. Part No.:
- C11C558021DA
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-220
- Mfr. Part No.:
- C11C558021DA
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Connection Port | USB | |
| Dimensions | 437.5 x 374.5 x 171.5mm | |
| Weight | 7.1kg | |
| Depth | 374.5mm | |
| Height | 171.5mm | |
| Print Speed | 529cps | |
| Width | 437.5mm | |
| Number of Columns Per Line | 80 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Connection Port USB | ||
Dimensions 437.5 x 374.5 x 171.5mm | ||
Weight 7.1kg | ||
Depth 374.5mm | ||
Height 171.5mm | ||
Print Speed 529cps | ||
Width 437.5mm | ||
Number of Columns Per Line 80 | ||
