Hewlett Packard
- RS Stock No.:
- 562-113
- Mfr. Part No.:
- CB780A
- Brand:
- Hewlett Packard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-113
- Mfr. Part No.:
- CB780A
- Brand:
- Hewlett Packard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hewlett Packard | |
| Print Resolution B&W | 600 x 600dpi | |
| Print Resolution Colour | 4800 x 1200dpi | |
| Maximum Print Speed B&W | 28ppm | |
| Maximum Print Speed Colour | 22ppm | |
| Connection Port | USB | |
| Sheet Capacity | 100 | |
| Dimensions | 434 x 402 x 217mm | |
| Weight | 5.9kg | |
| Depth | 402mm | |
| Height | 217mm | |
| Width | 434mm | |
| Select all | ||
|---|---|---|
Brand Hewlett Packard | ||
Print Resolution B&W 600 x 600dpi | ||
Print Resolution Colour 4800 x 1200dpi | ||
Maximum Print Speed B&W 28ppm | ||
Maximum Print Speed Colour 22ppm | ||
Connection Port USB | ||
Sheet Capacity 100 | ||
Dimensions 434 x 402 x 217mm | ||
Weight 5.9kg | ||
Depth 402mm | ||
Height 217mm | ||
Width 434mm | ||
Officejet J4580
The HP Officejet J4580 All-in-One Printer, Fax, Scanner, Copier is designed for small business and home office users who need a reliable and affordable 4-in-1 device offering productivity enhancing features plus professional colour and a low cost per page.
Up to 28ppm black and 22ppm colour printing
Up to 4800x1200 dpi print quality
Up to 1200x2400 dpi hardware scanning
33.6Kbps fax operation
Up to 100 A4 page fax memory
Auto-redial
20 page automatic document feeder
Up to A4 print media
100 sheet input capacity
16MB memory
USB 2.0 interface
Up to 4800x1200 dpi print quality
Up to 1200x2400 dpi hardware scanning
33.6Kbps fax operation
Up to 100 A4 page fax memory
Auto-redial
20 page automatic document feeder
Up to A4 print media
100 sheet input capacity
16MB memory
USB 2.0 interface
Contents
7777
