Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30B Series
Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 2 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5). (Please see datasheet for plug and cable details)
Universal AC input 2 pole AC inlet IEC320-C14 Class II power (without earth pin) Full output 3-48V safety approval Short circuit, overload, over voltage and over temperature protection Fixed switching frquency and regulation Topology: top switch circuit LED indication for POWER ON EMC compliance to EN55011(CISPR11) class B Harmonic current compliance: Compliance to EN61000-3-2,3
Note
MTBF: MIL-HDBK-217F (25°C) Derate power above 40°C