- RS Stock No.:
- 400-7112
- Mfr. Part No.:
- 9983000047
- Brand:
- Mascot
Discontinued product
- RS Stock No.:
- 400-7112
- Mfr. Part No.:
- 9983000047
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mascot 4.5W to 24W Regulated AC/DC Linear Desktop Power Supply
Regulated 4.5W to 24W AC/DC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC/DC desktop power supplies have a secondary cable with snap-on plugs allowing 4 connection options
230Vac input voltage
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Standards
EN 60950
Supplied with
Supplied with 2 loose connectors with snap-lock feature allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm.
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin UK |
Maximum Temperature | +40°C |
Number of Outputs | 1 |
Cable Length | 2000mm |
Minimum Temperature | -10°C |
- RS Stock No.:
- 400-7112
- Mfr. Part No.:
- 9983000047
- Brand:
- Mascot