XP Power 150W Power Brick AC/DC Adapter 12V dc Output, 12.5A Output
- RS Stock No.:
- 172-0740
- Mfr. Part No.:
- VES150PS12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.80
(exc. VAT)
£100.56
(inc. VAT)
- RS Stock No.:
- 172-0740
- Mfr. Part No.:
- VES150PS12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Plug Type | IEC | |
| Output Voltage | 12V dc | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 12.5A | |
| Maximum Temperature | +60°C | |
| Output Connector | 4-Way Connector | |
| Input Connector | C14 | |
| Number of Outputs | 1 | |
| Power Rating | 150W | |
| Cable Length | 1.2m | |
| MTBF | (Minimum) 100kh | |
| Efficiency | 89% | |
| Line Regulation Range | ±0.5% | |
| Minimum Temperature | -10°C | |
| Length | 70.8mm | |
| Energy Efficiency Level | VI | |
| Width | 70.8mm | |
| Series | VES150 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Plug Type IEC | ||
Output Voltage 12V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 12.5A | ||
Maximum Temperature +60°C | ||
Output Connector 4-Way Connector | ||
Input Connector C14 | ||
Number of Outputs 1 | ||
Power Rating 150W | ||
Cable Length 1.2m | ||
MTBF (Minimum) 100kh | ||
Efficiency 89% | ||
Line Regulation Range ±0.5% | ||
Minimum Temperature -10°C | ||
Length 70.8mm | ||
Energy Efficiency Level VI | ||
Width 70.8mm | ||
Series VES150 | ||
High Power Density
Single Outputs from 12 V to 48 V
<0.15 W Standby Power
-10 °C to 60 °C Operation
Low Cost
Single Outputs from 12 V to 48 V
<0.15 W Standby Power
-10 °C to 60 °C Operation
Low Cost

