XP Power AC/DC Adapter
- RS Stock No.:
- 172-0736
- Mfr. Part No.:
- AKM65US18C2
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0736
- Mfr. Part No.:
- AKM65US18C2
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Maximum Temperature | +60°C | |
| Input Connector | C8 | |
| Number of Outputs | 1 | |
| Cable Length | 1m | |
| Medical Approved | Yes | |
| MTBF | 250 (Minimum)kh | |
| Energy Efficiency Level | VI | |
| Line Regulation Range | 5% | |
| Minimum Temperature | 0°C | |
| Series | AKM65 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Maximum Temperature +60°C | ||
Input Connector C8 | ||
Number of Outputs 1 | ||
Cable Length 1m | ||
Medical Approved Yes | ||
MTBF 250 (Minimum)kh | ||
Energy Efficiency Level VI | ||
Line Regulation Range 5% | ||
Minimum Temperature 0°C | ||
Series AKM65 | ||
The AKM65 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
Output Voltages from 9 V to 36 V
3 Years Warranty
3 Years Warranty
