XP Power 18W Power Brick AC/DC Adapter 24V dc Output, Maximum of 750mA Output

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-6930
Mfr. Part No.:
VET18US240C2-JA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Power Brick Adapter

Plug Type

IEC

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

Maximum of 750mA

Maximum Temperature

+60°C

Output Connector

DC Jack Plug

Input Connector

C8

Number of Outputs

1

Power Rating

18W

Cable Length

1500mm

Standards Met

CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1

MTBF

(Minimum) 250kh

Efficiency

85%

Width

43.5mm

Line Regulation Range

5%

Length

107mm

Energy Efficiency Level

VI

Series

VET18

Minimum Temperature

0°C

COO (Country of Origin):
CN