- RS Stock No.:
- 435-869
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 435-869
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Output Switch Mode Desktop Power Supply - SAW Series
10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desk-top power supply
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link
Note
Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
1) All power supplies in this range are CEC compliant at 115Vac except stock no's; 435-936, 435-932, 436-052, 436-064. Models which are CEC compliant at 230Vac are stock no's; 436-131, 436-080, 436-086, 436-096, 436-109, 435-948, 435-942, 436-115, 436-002.
2) Power derates above 40°C.
3) MTBF to MIL-HDBK-217F (25°C).
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
1) All power supplies in this range are CEC compliant at 115Vac except stock no's; 435-936, 435-932, 436-052, 436-064. Models which are CEC compliant at 230Vac are stock no's; 436-131, 436-080, 436-086, 436-096, 436-109, 435-948, 435-942, 436-115, 436-002.
2) Power derates above 40°C.
3) MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950
Approvals
TUV/GS, PSE, UL/cUL recognised (9Vdc 54W & 12Vdc 60W do not have UL approval), SAA (except SAW36, SAW40 & SAW60 series), CCC (except SAW18, SAW36, SAW40 & SAW60 series).
SAW40 TUV/GS only
SAW40 TUV/GS only
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin UK, 3-Pin UK |
Maximum Temperature | +35°C |
Input Connector | IEC320-C8 |
Number of Outputs | 1 |
Cable Length | 1800mm |
Standards Met | CCC, CE, FCC, PSE, RoHS Compliant, SAA, TUV/GS, UL/cUL |
MTBF | 102242h |
Efficiency | 70% |
Energy Efficiency Level | IV |
Minimum Temperature | 0°C |
Line Regulation Range | ±2% |