- RS Stock No.:
- 904-8515
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 904-8515
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Desktop Power Supply - Energy efficient
Brought to you by RS Pro, a range of desktop power supplies. Perfect for various devices like laptops and CCTV cameras. Ensuring the appliance is compatible, the performance and energy efficiency of these power supplies propel them way ahead of the competition. All models are highly reliable and excellent quality.
Features and Benefits
Energy saving compact design
Regulated output
EMC compliance to EN 55022 Class B
Short circuit, overload and over-voltage protection - auto recovery
C14 Socket
LED status indication
Various output connector sizes available
Regulated output
EMC compliance to EN 55022 Class B
Short circuit, overload and over-voltage protection - auto recovery
C14 Socket
LED status indication
Various output connector sizes available
What is energy efficiency?
A major benefit to the design of these units is they comply with the Energy Efficiency Level VI Compliance standards. These standards ensure a greater efficiency over Level V units, using less power more efficiently results in lower energy bills and a lower impact on the environment. Making sure that when using the appliance, your carbon footprint is significantly reduced.
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Are these units only a laptop power supply?
The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Warning
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Note
The power supply is supplied without a power lead, please see essential accessory for a selection of compatible leads.
Specifications
Attribute | Value |
---|---|
Plug Type | C14 |
Maximum Temperature | +40°C |
Input Connector | C14 |
Number of Outputs | 1 |
MTBF | 30000h |
Efficiency | 88% |
Standards Met | CB, CCC, FCC, IEC320, TUV/GS EN/IEC 60950, UL/cUL UL 60950 |
Energy Efficiency Level | VI |
Minimum Temperature | 0°C |
Series | EA1170 |
Line Regulation Range | ±1% |