RS PRO AC/DC Adapter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
828-0071
Mfr. Part No.:
T5485ST
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug Type

Fixed Bare end

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Standards Met

ErP Compliant

Efficiency

80%

MTBF

50000h

Series

T-ST

Minimum Temperature

-20°C

Energy Efficiency Level

V

Line Regulation Range

±1%

COO (Country of Origin):
CN

RS 12V Wall Mounting Power Adapter with Bare End Input Cable


This is a series of wall mountable encapsulated Power Supplies with bare end input cable. This wall mounting power adapter features a Universal AC input 100-240 Vac and a low ripple and noise. With its small and compact design the wall mounting PSU is ideal for applications where space is limited.

Universal AC Input
Fixed AC Mains Lead
Small & Compact Design
Built-in wall mounting tabs
Over Voltage, Short Circuit & Over Current Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
Efficiency >80%
1.8m Fixed Bare End input cable
1.8m output cable with straight 2.5C+ve Connector

Approvals

EN50130-4, EN60950