MEAN WELL Power Brick AC/DC Adapter 18V dc Output, 2.77A Output
- RS Stock No.:
- 753-7972
- Mfr. Part No.:
- MES50A-5P1J
- Brand:
- Mean Well
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.28
(exc. VAT)
£62.74
(inc. VAT)
- RS Stock No.:
- 753-7972
- Mfr. Part No.:
- MES50A-5P1J
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 18V dc | |
| Input Voltage | 120 → 370 V dc, 90 → 164V ac | |
| Output Current | 2.77A | |
| Maximum Temperature | +65°C | |
| Output Connector | P1J | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1828.8mm | |
| Medical Approved | Yes | |
| Efficiency | 78% | |
| Priced to Clear | Yes | |
| Length | 147mm | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±1% | |
| Minimum Temperature | 0°C | |
| Width | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 18V dc | ||
Input Voltage 120 → 370 V dc, 90 → 164V ac | ||
Output Current 2.77A | ||
Maximum Temperature +65°C | ||
Output Connector P1J | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1828.8mm | ||
Medical Approved Yes | ||
Efficiency 78% | ||
Priced to Clear Yes | ||
Length 147mm | ||
Energy Efficiency Level V | ||
Line Regulation Range ±1% | ||
Minimum Temperature 0°C | ||
Width 75.5mm | ||
- COO (Country of Origin):
- TW
Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30A and MES50A
Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 3 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5mm). Stock numbers 753-7950, 753-7969 and 753-7962 have a 5 pin DIN plug. (Please see datasheet for plug and cable details)
Universal AC input
3 pole AC inlet IEC320-C14
Class I power (with earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance to EN61000-3-2,3
3 pole AC inlet IEC320-C14
Class I power (with earth pin)
Full output 3-48V safety approval
Short circuit, overload, over voltage and over temperature protection
Fixed switching frquency and regulation
Topology: top switch circuit
LED indication for POWER ON
EMC compliance to EN55011(CISPR11) class B
Harmonic current compliance to EN61000-3-2,3
Note
MTBF: MIL-HDBK-217F (25°C) (MES30A Series)
Standards
UL2601-1, IEC601-1, EN60601-1 approved
Derate power above 40°C
Derate power above 40°C
Approvals
UL, CUL, TUV, CB

