Friwo AC/DC Adapter
- RS Stock No.:
- 736-1737
- Mfr. Part No.:
- DT12 MEDICAL 5V
- Brand:
- Friwo
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.58
(exc. VAT)
£19.90
(inc. VAT)
- RS Stock No.:
- 736-1737
- Mfr. Part No.:
- DT12 MEDICAL 5V
- Brand:
- Friwo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC 320-C8 | |
| Number of Outputs | 1 | |
| Medical Approved | Yes | |
| Efficiency | 90% | |
| MTBF | 200000h | |
| Standards Met | ErP Compliant | |
| Energy Efficiency Level | V | |
| Line Regulation Range | ±0.5% | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Maximum Temperature +40°C | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Medical Approved Yes | ||
Efficiency 90% | ||
MTBF 200000h | ||
Standards Met ErP Compliant | ||
Energy Efficiency Level V | ||
Line Regulation Range ±0.5% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
Friwo 12W Medical Approved Single Output Switch Mode Desktop Power Supply - DT 12 Series
Medically approved 12W desk-top adaptor power supplies with a single output and 7 interchangeable output adapters. These medically approved 12W desk-top adaptor power supplies offer a low standby power of ≤ 0.5W and a low leakage current. Typical applications for these medically approved desk-top adaptor power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.
Medically approved
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.5 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, EN 55024, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
Note
MTBF to MIL-HDBK-217
Standards
Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF
Fulfils medical application class B / BF / CF
Approvals
VDE, cULus
Switch Mode - Friwo
Related links
- Friwo 15W AC/DC Adapter 5V dc Output, 3A Output
- Friwo 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- Friwo 12W Plug-In AC/DC Adapter 5V dc Output, 2.2A Output
- Friwo 25W Plug Adapter 5V dc Output, 5A Output
- Friwo 11W Portable AC/DC Adapter 5V Output, 2.2A Output
- Friwo 25W AC/DC Adapter 5V dc Output, 5A Output
- Friwo 10W AC/DC Adapter 5V dc Output, 2A Output
- Friwo 7W AC/DC Adapter 5V dc Output, 1.4A Output

