Artesyn Embedded Technologies AC/DC Adapter
- RS Stock No.:
- 721-0989
- Mfr. Part No.:
- DP4015N3M
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.88
(exc. VAT)
£28.66
(inc. VAT)
- RS Stock No.:
- 721-0989
- Mfr. Part No.:
- DP4015N3M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Plug Type | C14 | |
| Maximum Temperature | +40°C | |
| Input Connector | IEC320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1219mm | |
| Medical Approved | Yes | |
| MTBF | 550000h | |
| Standards Met | ErP Compliant | |
| Line Regulation Range | ±5% | |
| Minimum Temperature | 0°C | |
| Energy Efficiency Level | V | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Plug Type C14 | ||
Maximum Temperature +40°C | ||
Input Connector IEC320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1219mm | ||
Medical Approved Yes | ||
MTBF 550000h | ||
Standards Met ErP Compliant | ||
Line Regulation Range ±5% | ||
Minimum Temperature 0°C | ||
Energy Efficiency Level V | ||
- COO (Country of Origin):
- CN
Emerson 40W Medical Approved ErP Single Output Switch Mode Desktop Power Supply - DP40-M Series
External switch mode, energy saving power supplyEfficiency level VLess than 300mW no-load power consumptionITE and medical safety approvedOverload, overvoltage and short circuit protectionRegulated outputHarmonic compliance to EN61000-3-2 EMI compliance to EN 55022 (CISPR 22) Class B and FCC Class B1.2m output lead fitted with a centre positive 2.5mm jack plugManufacturer part numbers with a 2M suffix denote 2-pin IEC320 C8 connection, for suitable input leads see accessory linkManufacturer part numbers with a 3M suffix denote 3-pin IEC320 C14 connection, for suitable input leads see accessory link
Note
Conforms to Energy-related Product Directive 2009/125/EC
Standards
UL 60950-1, UL 60601-1
Approvals
UL; cUL; TUV; CCC

