XP Power 45W Power Brick AC/DC Adapter 24V dc Output, 2A Output

Discontinued
RS Stock No.:
175-9071
Mfr. Part No.:
AKM45US24C2
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Adapter Type

Power Brick Adapter

Plug Type

IEC 320 C8

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

2A

Maximum Temperature

+60°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

45W

Cable Length

1m

Medical Approved

Yes

MTBF

250kh

Minimum Temperature

0°C

Width

31.5mm

Length

51.4mm

Series

AKM45

Line Regulation Range

5%

Energy Efficiency Level

VI

COO (Country of Origin):
CN
Class I & Class II Versions
Optional White Case Versions
Output Voltages from 9V to 48V
Optional AC Cable Restraint
3 Year Warranty