XP Power 45W Power Brick AC/DC Adapter 48V dc Output, 1A Output
- RS Stock No.:
- 175-9070
- Mfr. Part No.:
- AKM45US48
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £24.74 |
5 - 9 | £24.00 |
10 - 24 | £23.26 |
25 - 49 | £22.51 |
50 + | £21.77 |
*price indicative
- RS Stock No.:
- 175-9070
- Mfr. Part No.:
- AKM45US48
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Adapter Type | Power Brick Adapter | |
Plug Type | IEC 320 C8 | |
Output Voltage | 48V dc | |
Input Voltage | 90 → 264V ac | |
Output Current | 1A | |
Maximum Temperature | +60°C | |
Input Connector | IEC 320-C8 | |
Number of Outputs | 1 | |
Power Rating | 45W | |
Cable Length | 1m | |
Medical Approved | Yes | |
MTBF | 250kh | |
Line Regulation Range | 5% | |
Energy Efficiency Level | VI | |
Length | 51.4mm | |
Series | AKM45 | |
Minimum Temperature | 0°C | |
Width | 31.5mm | |
Select all | ||
---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Plug Type IEC 320 C8 | ||
Output Voltage 48V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 1A | ||
Maximum Temperature +60°C | ||
Input Connector IEC 320-C8 | ||
Number of Outputs 1 | ||
Power Rating 45W | ||
Cable Length 1m | ||
Medical Approved Yes | ||
MTBF 250kh | ||
Line Regulation Range 5% | ||
Energy Efficiency Level VI | ||
Length 51.4mm | ||
Series AKM45 | ||
Minimum Temperature 0°C | ||
Width 31.5mm | ||
- COO (Country of Origin):
- CN
XP Power Supply
The XP Power power supply is a 48VDC of 45W that provides continuous output power. The power supply is a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47-63Hz. While the input voltage range is 90-264VAC (wide range). Its maximum input current is 1.3A. It gives fully regulated output and most importantly, is short circuit protected. It is a reliable product with high MTBF of 250KHrs. The plug type is C8. Thermal protection is of latching type. The desktop power supply overall cable length is 1000mm. It has low power consumption, less than 0.075W. The PSU would be of suitable power source for a large range of PCs except for high tech desktops. The PC power supply units can be interchanged, provided the technical specifications of the appliance meet the PSU's in terms of safety and usability.
Features and Benefits
• Universal AC input
• Fully regulated output
• Overvoltage and short circuit protected
• High-efficiency
• LED power good indicator
• AC input fuse
• Operating temperature ranges between 0°C and 40°C
• Fully regulated output
• Overvoltage and short circuit protected
• High-efficiency
• LED power good indicator
• AC input fuse
• Operating temperature ranges between 0°C and 40°C
Applications
• Commercial information technology equipment (ITE)
• Small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
• Small items or applications, like laptops and CCTV cameras
• Networking and peripherals
• Gaming machines
Certifications
• EN60950-1
• EN60601-1
• IEC60950-1
• IEC60601-1
• IEC320-C8
• UL60950-1
• CE LVD
• UL ANSI/AAMI ES 60601-1
• CSA C22.2 No. 60601
• EN60601-1
• IEC60950-1
• IEC60601-1
• IEC320-C8
• UL60950-1
• CE LVD
• UL ANSI/AAMI ES 60601-1
• CSA C22.2 No. 60601