XP Power 65W Power Brick AC/DC Adapter 15V dc Output, 4.3A Output
- RS Stock No.:
- 172-0735
- Mfr. Part No.:
- AKM65US15C2
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 172-0735
- Mfr. Part No.:
- AKM65US15C2
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 15V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 4.3A | |
| Maximum Temperature | +60°C | |
| Output Connector | 2.5 mm Jack Plug | |
| Input Connector | C8 | |
| Number of Outputs | 1 | |
| Power Rating | 65W | |
| Cable Length | 1m | |
| Medical Approved | Yes | |
| MTBF | (Minimum) 250kh | |
| Length | 125mm | |
| Energy Efficiency Level | VI | |
| Series | AKM65 | |
| Minimum Temperature | 0°C | |
| Width | 62.3mm | |
| Line Regulation Range | 5% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 15V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current 4.3A | ||
Maximum Temperature +60°C | ||
Output Connector 2.5 mm Jack Plug | ||
Input Connector C8 | ||
Number of Outputs 1 | ||
Power Rating 65W | ||
Cable Length 1m | ||
Medical Approved Yes | ||
MTBF (Minimum) 250kh | ||
Length 125mm | ||
Energy Efficiency Level VI | ||
Series AKM65 | ||
Minimum Temperature 0°C | ||
Width 62.3mm | ||
Line Regulation Range 5% | ||
The AKM65 series of desktop adaptors comply with the latest energy efficiency level VI standards with high active mode efficiency and extremely low no load power consumption. Available with a standard jack plug connector these adaptors suit a wide variety of cost sensitive industrial and medical applications while maintaining industry leading performance.
Output Voltages from 9 V to 36 V
3 Years Warranty
3 Years Warranty
