XP Power 30W Power Brick AC/DC Adapter 24V dc Output, Maximum of 1250mA Output
- RS Stock No.:
- 134-6939
- Mfr. Part No.:
- VET30US240C2-JA
- Brand:
- XP Power
- RS Stock No.:
- 134-6939
- Mfr. Part No.:
- VET30US240C2-JA
- Brand:
- XP Power
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Adapter Type | Power Brick Adapter | |
Plug Type | IEC | |
Output Voltage | 24V dc | |
Input Voltage | 100 → 240V ac | |
Output Current | Maximum of 1250mA | |
Maximum Temperature | +60°C | |
Output Connector | DC Jack Plug | |
Input Connector | C8 | |
Number of Outputs | 1 | |
Power Rating | 30W | |
Cable Length | 1500mm | |
MTBF | (Minimum) 250kh | |
Standards Met | CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1 | |
Efficiency | 87% | |
Line Regulation Range | 5% | |
Length | 115mm | |
Energy Efficiency Level | VI | |
Width | 48mm | |
Series | VET30 | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Adapter Type Power Brick Adapter | ||
Plug Type IEC | ||
Output Voltage 24V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current Maximum of 1250mA | ||
Maximum Temperature +60°C | ||
Output Connector DC Jack Plug | ||
Input Connector C8 | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Cable Length 1500mm | ||
MTBF (Minimum) 250kh | ||
Standards Met CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1 | ||
Efficiency 87% | ||
Line Regulation Range 5% | ||
Length 115mm | ||
Energy Efficiency Level VI | ||
Width 48mm | ||
Series VET30 | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
XP Power - VET30 Series AC-DC Power Supplies
Features and Benefits
European CoC Tier 2
Universal Input
Output Voltages from 12 V to 24 V
Class II Construction
Low Cost