Takachi Electric Industrial CF Series Grey, Silver Aluminium Desktop Enclosure, Sloped Front, 181.3 x 350 x 66.2mm
- RS Stock No.:
- 401-9452
- Mfr. Part No.:
- CF35-18GS
- Brand:
- Takachi Electric Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-9452
- Mfr. Part No.:
- CF35-18GS
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 181.3 mm | |
| External Width | 350 mm | |
| External Height | 66.2 mm | |
| External Dimensions | 181.3 x 350 x 66.2mm | |
| Weight | 970g | |
| Sloped Front | Yes | |
| Colour | Grey, Silver | |
| Series | CF | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 181.3 mm | ||
External Width 350 mm | ||
External Height 66.2 mm | ||
External Dimensions 181.3 x 350 x 66.2mm | ||
Weight 970g | ||
Sloped Front Yes | ||
Colour Grey, Silver | ||
Series CF | ||
- COO (Country of Origin):
- JP
