Takachi Electric Industrial CF Series Black Aluminium Desktop Enclosure, Sloped Front, 111 x 70 x 48.3mm
- RS Stock No.:
- 401-9193
- Mfr. Part No.:
- CF7-11BB
- Brand:
- Takachi Electric Industrial
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-9193
- Mfr. Part No.:
- CF7-11BB
- Brand:
- Takachi Electric Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 111 mm | |
| External Width | 70 mm | |
| External Height | 48.3 mm | |
| External Dimensions | 111 x 70 x 48.3mm | |
| Weight | 150g | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | CF | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 111 mm | ||
External Width 70 mm | ||
External Height 48.3 mm | ||
External Dimensions 111 x 70 x 48.3mm | ||
Weight 150g | ||
Sloped Front Yes | ||
Colour Black | ||
Series CF | ||
- COO (Country of Origin):
- JP
