Pactec LH84 Series White ABS Desktop Enclosure, 106.7 x 205.7 x 38.1mm
- RS Stock No.:
- 242-3641
- Mfr. Part No.:
- LH84-130-039
- Brand:
- Pactec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 242-3641
- Mfr. Part No.:
- LH84-130-039
- Brand:
- Pactec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 106.7 mm | |
| External Width | 205.7 mm | |
| External Height | 38.1 mm | |
| External Dimensions | 106.7 x 205.7 x 38.1mm | |
| Sloped Front | No | |
| Colour | White | |
| Series | LH84 | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 106.7 mm | ||
External Width 205.7 mm | ||
External Height 38.1 mm | ||
External Dimensions 106.7 x 205.7 x 38.1mm | ||
Sloped Front No | ||
Colour White | ||
Series LH84 | ||
- COO (Country of Origin):
- US
