Pactec LH55 Series White ABS Desktop Enclosure, 129.5 x 129.5 x 38.1mm
- RS Stock No.:
- 242-3562
- Mfr. Part No.:
- LH55-130-039
- Brand:
- Pactec
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £10.10 |
| 15 - 24 | £9.55 |
| 25 + | £9.26 |
*price indicative
- RS Stock No.:
- 242-3562
- Mfr. Part No.:
- LH55-130-039
- Brand:
- Pactec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 129.5 mm | |
| External Width | 129.5 mm | |
| External Height | 38.1 mm | |
| External Dimensions | 129.5 x 129.5 x 38.1mm | |
| Sloped Front | No | |
| Colour | White | |
| Series | LH55 | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 129.5 mm | ||
External Width 129.5 mm | ||
External Height 38.1 mm | ||
External Dimensions 129.5 x 129.5 x 38.1mm | ||
Sloped Front No | ||
Colour White | ||
Series LH55 | ||
- COO (Country of Origin):
- US
