CAMDENBOSS 6000 Series Black ABS Desktop Enclosure, Sloped Front, 143 x 170 x 55mm
- RS Stock No.:
- 127-1046
- Mfr. Part No.:
- BIM6006-BLK/PG
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
£6.85
(exc. VAT)
£8.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.85 |
*price indicative
- RS Stock No.:
- 127-1046
- Mfr. Part No.:
- BIM6006-BLK/PG
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 143 mm | |
| External Width | 170 mm | |
| External Height | 55 mm | |
| External Dimensions | 143 x 170 x 55mm | |
| Sloped Front | Yes | |
| Colour | Black | |
| Series | 6000 | |
| Special Features | Ventilation Slots in Base | |
| Standards Met | UL 94-V0 | |
| Internal Mounting Type | PCB Mounting Bosses | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
External Length 143 mm | ||
External Width 170 mm | ||
External Height 55 mm | ||
External Dimensions 143 x 170 x 55mm | ||
Sloped Front Yes | ||
Colour Black | ||
Series 6000 | ||
Special Features Ventilation Slots in Base | ||
Standards Met UL 94-V0 | ||
Internal Mounting Type PCB Mounting Bosses | ||
- COO (Country of Origin):
- GB
