CAMDENBOSS 1000 Series Grey ABS, Aluminium Desktop Enclosure, Sloped Front, 97 x 161.5 x 57mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
508-481
Mfr. Part No.:
BIM1005-GY/PG
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS, Aluminium

External Length

97 mm

External Width

161.5 mm

External Height

57 mm

External Dimensions

97 x 161.5 x 57mm

Sloped Front

Yes

Colour

Grey

Series

1000

COO (Country of Origin):
GB

Supplied with

4 self-adhesive feet.