Luxo Fluorescent Desk Lamp with Clamp, 13 W

RS Stock No.:
788-4785
Mfr. Part No.:
VER026073
Brand:
Luxo
Find similar products by selecting one or more attributes.
Select all

Brand

Luxo

Lamp Type

Fluorescent

Wattage

13 W

Maximum Reach

850mm

Base Type

Clamp

Plug Type

Type C - Europlug, Type G - British

Arm Type

Adjustable Arm

Colour

Black

Voltage Rating

240 V ac

Lamp Supplied

Yes

COO (Country of Origin):
NO

PL Desk Light


Non-reflecting ABS head with polished aluminium inner reflector
Head orientation can be adjusted in 3 planes
Balanced arms allow for movement of the board without affecting the balance of the lamp
G-clamp bracket incorporates a rotatable socket connection for mounting at any angle
Ideal for parallel-motion drawing boards
Supplied with PL ’natural colour’ fluorescent tube, integral starter, high frequency ballast to eliminate flicker and 2m of double insulated (BS4533) cable
5 year manufacturers warranty