Luxo Fluorescent Desk Lamp with Clamp, 13 W
- RS Stock No.:
- 788-4782
- Mfr. Part No.:
- CAL026055
- Brand:
- Luxo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-4782
- Mfr. Part No.:
- CAL026055
- Brand:
- Luxo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Luxo | |
| Lamp Type | Fluorescent | |
| Wattage | 13 W | |
| Maximum Reach | 660mm | |
| Base Type | Clamp | |
| Plug Type | Type C - Europlug, Type G - British | |
| Arm Type | Adjustable Arm | |
| Colour | Light Grey | |
| Lamp Supplied | Yes | |
Select all | ||
|---|---|---|
Brand Luxo | ||
Lamp Type Fluorescent | ||
Wattage 13 W | ||
Maximum Reach 660mm | ||
Base Type Clamp | ||
Plug Type Type C - Europlug, Type G - British | ||
Arm Type Adjustable Arm | ||
Colour Light Grey | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- NO
Calypso Desk Light
Excellent asymmetric light distribution
Compact fluorescent lamp
Covered spring balance
Parallel motion arm
Energy saving electronic ballast
Flicker free light
ABS shade
2.5m cable
Supplied with clamp base
5 year manufacturers warranty
Type G - British 3-pin and 2-pin European plug provided
Compact fluorescent lamp
Covered spring balance
Parallel motion arm
Energy saving electronic ballast
Flicker free light
ABS shade
2.5m cable
Supplied with clamp base
5 year manufacturers warranty
Type G - British 3-pin and 2-pin European plug provided
Note
The table base (440-7944) is suitable for use with this Calypso desk light

