Subtotal (1 unit)*
£137.74
(exc. VAT)
£165.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.74 |
*price indicative
- RS Stock No.:
- 281-9814
- Mfr. Part No.:
- 120006
- Brand:
- Serious
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Lamp Type | LED | |
| Wattage | 5 W | |
| Maximum Reach | 300mm | |
| Arm Type | Adjustable Arm | |
| Voltage Rating | 100 → 240 V | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Lamp Type LED | ||
Wattage 5 W | ||
Maximum Reach 300mm | ||
Arm Type Adjustable Arm | ||
Voltage Rating 100 → 240 V | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Serious compact series luminaire features replaceable light source and all lights are equipped with a rocker on/off switch.
Dimming functionality non-dimmable
Energy efficiency class G
Energy efficiency class G

