Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£111.10
(exc. VAT)
£133.32
(inc. VAT)
- RS Stock No.:
- 176-8542
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Lamp Type | LED | |
| Wattage | 8 W | |
| Maximum Reach | 400mm | |
| Base Type | Desk | |
| Plug Type | Type G - British | |
| Arm Type | Adjustable Arm | |
| Colour | Black, Grey | |
| Voltage Rating | 12 V dc, 100 → 240 V ac | |
| Lamp Supplied | Yes | |
| Current Rating | 1 (Adapter) A, 2.4 (USB Output) A | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Wattage 8 W | ||
Maximum Reach 400mm | ||
Base Type Desk | ||
Plug Type Type G - British | ||
Arm Type Adjustable Arm | ||
Colour Black, Grey | ||
Voltage Rating 12 V dc, 100 → 240 V ac | ||
Lamp Supplied Yes | ||
Current Rating 1 (Adapter) A, 2.4 (USB Output) A | ||
- COO (Country of Origin):
- CN
RS PRO Fixed LED Desk Lamp, 8 W, Reach: 400 mm, Adjustable Arm, Black, Grey, 12 V DC, 100 → 240 V AC, Lamp Included
This 8 W LED desk lamp from the tried-and-tested RS PRO range doubles as a powerful task light and a sleek design accessory. Pairing clean lines and user-friendly features, this compact desk lamp is as stylish as it is functional. It comes with an adjustable arm, so you can direct the light source exactly where you need it. Built-in controls also allow you to adjust the brightness with the touch of a finger.
Using LED technology instead of incandescent bulbs, this lamp delivers improved quality of light over a longer life span. LED lamps also use less power than conventional lamps, which is why theyre becoming the preferred choice for task lighting in the workplace.
Folding into a flat-pack shape when not in use, this lamp can be easily transported between the home and the office. Its also RoHS-certified, so you dont have to worry about any hazardous substances.
Using LED technology instead of incandescent bulbs, this lamp delivers improved quality of light over a longer life span. LED lamps also use less power than conventional lamps, which is why theyre becoming the preferred choice for task lighting in the workplace.
Folding into a flat-pack shape when not in use, this lamp can be easily transported between the home and the office. Its also RoHS-certified, so you dont have to worry about any hazardous substances.
Features and Benefits
• Fixed LED lamp of 8 W
• Current Rating of 1 A (Adapter), 2.4 A (USB Output)
• Maximum reach of 400 mm
• Features an adjustable arm
• Voltage rating of 12 V DC, 100 → 240 V AC
• Uses a British Type G plug
• Desk base type
• Lamp supplied
• Available in black or grey
• Current Rating of 1 A (Adapter), 2.4 A (USB Output)
• Maximum reach of 400 mm
• Features an adjustable arm
• Voltage rating of 12 V DC, 100 → 240 V AC
• Uses a British Type G plug
• Desk base type
• Lamp supplied
• Available in black or grey
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.