Broughton MD50 Dehumidifier, 50L water tank, 50L/day extraction rate BS1363

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-0936
Mfr. Part No.:
MD50 110V
Brand:
Broughton
Find similar products by selecting one or more attributes.
Select all

Brand

Broughton

Moisture Extraction Rate

50L/day

Refrigerant Type

R290

Noise Level

56dB

Water Tank Capacity

50L

Plug Type

BS1363

Series

MD50

COO (Country of Origin):
CN
The Broughton brand new MD50 dehumidifier delivers a huge maximum extraction of up to 50l per day. Housed in an impact resistant steel case this high performance dehumidifier is designed and built to withstand daily site use and regular transportation. Ideal for use in hire fleets, following fire or flood damage, in storage facilities or any other commercial application. This powerful unit can be used to help with the removal of excess moisture during building work, to reduce the threat of damp, keep condensation under control or dry out premises after a flood. Fitted with an adjustable digital humidistat and timer as standard, the performance can be adjusted to help maintain the best RH level to suit the application. Once removed from the air moisture is drained away into a large 7l tank that will switch of the unit once it’s full, or it can be piped directly to a into drain for continuous operation.

Environmentally friendly low GWP refrigerant
Intelligent defrost with electronic humidistat and timer
Rugged steel case for impact resistance
Non marking wheels and handles for easy manoeuvring
Condensate collection tank
Airflow 300m³/h