- RS Stock No.:
- 187-9047
- Mfr. Part No.:
- 1-127-9901
- Brand:
- Schiller
10 In stock - FREE next working day delivery available
Added
Price Each
£1,560.61
(exc. VAT)
£1,872.73
(inc. VAT)
Units | Per unit |
1 + | £1,560.61 |
- RS Stock No.:
- 187-9047
- Mfr. Part No.:
- 1-127-9901
- Brand:
- Schiller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schiller FRED PA-1 Defibrillator
From Schiller, this FRED PA-1 defibrillator is a portable life-saving device. It starts up automatically once the cover is open to present the user with a simple operation. It operates with clear audio instructions and a repeat button if any of these instructions are missed.
The PA-1 defibrillator features reliable electro pads feature an RFID tag which can enable the device to detect when the pads are nearing their expiry date through an LED light. The device also features light to alert users when the device requires maintenance or a battery needs replacing. The battery has enough capacity to last 6 years, the PA-1 has a 10-year warranty.
Features and Benefits
Fully automatic – shocks when required without the need for user intervention
Clear step-by-step voice instructions and simple illustrations to guide users
Powers on when opened and pads pre-connected for rapid operation
Adult and Childrens pads available – device recognises
difference and switches shock energy automatically
Provides CPR feedback to aid untrained rescuers
The impressive standby battery life of 6 years
Clear step-by-step voice instructions and simple illustrations to guide users
Powers on when opened and pads pre-connected for rapid operation
Adult and Childrens pads available – device recognises
difference and switches shock energy automatically
Provides CPR feedback to aid untrained rescuers
The impressive standby battery life of 6 years
Specifications
Attribute | Value |
---|---|
Equipment Type | Defibrillator |
Height | 310 mm |
Colour | Red |
Length | 255mm |
Width | 100mm |