Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ
- RS Stock No.:
- 671-8892
- Mfr. Part No.:
- RBB6-E
- Brand:
- Cropico
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-8892
- Mfr. Part No.:
- RBB6-E
- Brand:
- Cropico
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cropico | |
| Decade Box Type | Resistance | |
| Resistance Resolution | 1Ω | |
| Best Maximum Resistance Accuracy | ±0.2% | |
| Best Minimum Resistance Accuracy | ±0.1% | |
| Residual Resistance | 0.013Ω | |
| Power Rating | 0.33W | |
| Temperature Coefficient | ±3 ppm/°C, ±5 ppm/°C | |
| Dimensions | 80 x 350 x 100mm | |
| Length | 80mm | |
| Width | 350mm | |
| Minimum Resistance Measurement | 1Ω | |
| Maximum Operating Temperature | +125°C | |
| Absolute Maximum Resistance Measurement | 100kΩ | |
| Weight | 600g | |
| Minimum Operating Temperature | -50°C | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Cropico | ||
Decade Box Type Resistance | ||
Resistance Resolution 1Ω | ||
Best Maximum Resistance Accuracy ±0.2% | ||
Best Minimum Resistance Accuracy ±0.1% | ||
Residual Resistance 0.013Ω | ||
Power Rating 0.33W | ||
Temperature Coefficient ±3 ppm/°C, ±5 ppm/°C | ||
Dimensions 80 x 350 x 100mm | ||
Length 80mm | ||
Width 350mm | ||
Minimum Resistance Measurement 1Ω | ||
Maximum Operating Temperature +125°C | ||
Absolute Maximum Resistance Measurement 100kΩ | ||
Weight 600g | ||
Minimum Operating Temperature -50°C | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
